
ISL78263ARZ-T | |
|---|---|
DigiKey Part Number | 20-ISL78263ARZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78263ARZ-T |
Description | ISL78263ARZ AUTOMOTIVE GRADE - D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz ~ 2.2MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 98.75% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology Buck-Boost | Qualification AEC-Q100 |
Number of Outputs 2 | Mounting Type Surface Mount, Wettable Flank |
Output Phases 1 | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 6V ~ 42V | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥532.32567 | ¥3,193,954 |
| Unit Price without JCT: | ¥532.32567 |
|---|---|
| Unit Price with JCT: | ¥585.55824 |

