
ISL6506BIBZ | |
|---|---|
DigiKey Part Number | ISL6506BIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6506BIBZ |
Description | IC REG CTRLR ACPI 2OUT 8SOIC |
Customer Reference | |
Detailed Description | - Controller, ACPI Voltage Regulator IC 2 Output 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6506BIBZ Models |
Category | Voltage - Output 3.3V, 5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Applications Controller, ACPI | Supplier Device Package 8-SOIC-EP |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
Number of Outputs 2 |

