Similar

ISL6292CCR3Z | |
|---|---|
DigiKey Part Number | ISL6292CCR3Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6292CCR3Z |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
EDA/CAD Models | ISL6292CCR3Z Models |
Category | Charge Current - Max 1.5A |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 4.256V |
Packaging Tube | Voltage - Supply (Max) 6.5V |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Programmable Features Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6292-2CR3Z | Renesas Electronics Corporation | 53 | ISL6292-2CR3Z-ND | ¥450.00000 | Similar |


