ISL6117CBZA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 485
Unit Price: ¥1,419.00000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6117CBZA

DigiKey Part Number
ISL6117CBZA-ND
Manufacturer
Manufacturer Product Number
ISL6117CBZA
Description
IC HOT SWAP CTRLR GP 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6117CBZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
9V ~ 15V
Current - Output (Max)
-
Operating Temperature
0°C ~ 85°C
Current - Supply
3 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types