
ISL54206IRUZ-T | |
|---|---|
DigiKey Part Number | ISL54206IRUZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL54206IRUZ-T |
Description | IC SWITCH MP3/USB2.0 HS 10-TQFN |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 10-UTQFN (2.1x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54206IRUZ-T Models |
Category | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | -3db Bandwidth 630MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make, USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFQFN |
Switch Circuit SPDT | Supplier Device Package 10-UTQFN (2.1x1.6) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 4Ohm (Audio), 5Ohm (USB) |

