
ISL43L712IR-T | |
|---|---|
DigiKey Part Number | ISL43L712IR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL43L712IR-T |
Description | IC SW SPST-NO/NCX2 250MOHM 8TDFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 250mOhm 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL43L712IR-T Models |
Category | Switch Time (Ton, Toff) (Max) 25ns, 25ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -125pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 182pF, 182pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 3nA |
Switch Circuit SPST - NO/NC | Crosstalk -94dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 250mOhm | Package / Case 8-WDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 5mOhm | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |

