
ISL28207FUZ | |
---|---|
DigiKey Part Number | ISL28207FUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28207FUZ |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28207FUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.32V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 210µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |