Similar

ISL23315UFUZ-TK | |
|---|---|
DigiKey Part Number | ISL23315UFUZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL23315UFUZ-TK |
Description | IC DIG POT 50K 10-MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL23315UFUZ-TK Models |
Category | Memory Type Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.2V ~ 5.5V, 1.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 85ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-MSOP |
Configuration Potentiometer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL23315TFUZ-TK | Renesas Electronics Corporation | 0 | ISL23315TFUZ-TK-ND | ¥201.75500 | Similar |


