16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL1903FAZ-T

DigiKey Part Number
ISL1903FAZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL1903FAZ-T
Description
IC LED DRIVER OFFL TRIAC 16QSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL1903FAZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types