Similar
Similar
Similar
Similar
Similar

IDT71V35761S183PF8 | |
|---|---|
DigiKey Part Number | IDT71V35761S183PF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71V35761S183PF8 |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 183 MHz 3.3 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 183 MHz |
Packaging Tape & Reel (TR) | Access Time 3.3 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LPS12836A-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1098-ND | ¥2,267.00000 | Similar |
| IS61LPS12836A-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS12836A-200TQLI-TR-ND | ¥1,798.67500 | Similar |
| IS61LPS12836A-250TQL | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS12836A-250TQL-ND | ¥1,532.68056 | Similar |
| IS61LPS12836A-250TQL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS12836A-250TQL-TR-ND | ¥1,522.75875 | Similar |
| IS61LPS12836EC-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS12836EC-200TQLI-TR-ND | ¥1,364.08500 | Similar |


