Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT49FCT806PY

DigiKey Part Number
IDT49FCT806PY-ND
Manufacturer
Manufacturer Product Number
IDT49FCT806PY
Description
IC CLK BUFFER 1:5 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
CMOS, LVTTL
Manufacturer
Renesas Electronics Corporation
Output
CMOS, LVTTL
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fanout Buffer (Distribution)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Circuits
2
Supplier Device Package
20-SSOP
Ratio - Input:Output
1:5
Base Product Number
Differential - Input:Output
No/No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.