
ICS85301AGLFT | |
---|---|
DigiKey Part Number | ICS85301AGLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS85301AGLFT |
Description | IC CLK MULTIPLX 2:1 3GHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:1 3 GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |