Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

ICL3225IAZ | |
|---|---|
DigiKey Part Number | ICL3225IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3225IAZ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3225IAZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222EIAZ | Renesas Electronics Corporation | 2,649 | ICL3222EIAZ-ND | ¥437.00000 | Parametric Equivalent |
| ICL3224EIAZ | Renesas Electronics Corporation | 0 | ICL3224EIAZ-ND | ¥247.67386 | Parametric Equivalent |
| ICL3225EIAZ | Renesas Electronics Corporation | 1,027 | ICL3225EIAZ-ND | ¥509.00000 | Parametric Equivalent |
| MAX3223EEAP+T | Analog Devices Inc./Maxim Integrated | 3,162 | MAX3223EEAP+TCT-ND | ¥2,257.00000 | Direct |
| MAX3224EAAP+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX3224EAAP+TTR-ND | ¥1,328.12050 | Direct |



