Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL232CBEZT | |
|---|---|
DigiKey Part Number | 20-ICL232CBEZTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL232CBEZT |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL232CBEZT Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232CWE+ | Analog Devices Inc./Maxim Integrated | 1,088 | MAX232CWE+-ND | ¥1,230.00000 | Direct |
| MAX232CWE+T | Analog Devices Inc./Maxim Integrated | 1,677 | MAX232CWE+TCT-ND | ¥1,230.00000 | Direct |
| MAX232DW | Rochester Electronics, LLC | 1,123 | 2156-MAX232DW-ND | ¥267.47753 | Direct |
| MAX232DWG4 | Rochester Electronics, LLC | 2,591 | 2156-MAX232DWG4-ND | ¥289.64024 | Direct |
| TRS232DWR | Texas Instruments | 3,995 | 296-25010-2-ND | ¥227.91388 | Direct |






