Direct
Parametric Equivalent

HIN239CB-T | |
|---|---|
DigiKey Part Number | HIN239CB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIN239CB-T |
Description | IC TRANSCEIVER FULL 3/5 24SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN239CB-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 5V, 7.5V ~ 13.2V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX239CWG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX239CWG+-ND | ¥949.13333 | Direct |
| MAX239CWG+T | Analog Devices Inc./Maxim Integrated | 750 | MAX239CWG+TCT-ND | ¥1,442.00000 | Parametric Equivalent |


