
F6122SAVGI | |
|---|---|
DigiKey Part Number | 800-F6122SAVGI-ND |
Manufacturer | |
Manufacturer Product Number | F6122SAVGI |
Description | F6122S KA DUAL-BEAM RX BEAMFORME |
Customer Reference | |
Detailed Description | - RF Receiver 17.7GHz ~ 21.2GHz Not Included 63-FCCSP (4.6x3.8) |
Datasheet | Datasheet |
Category | Antenna Connector Not Included |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.1V ~ 2.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 17.7GHz ~ 21.2GHz | Package / Case 63-VFBGA, FCCSPBGA |
Applications General Purpose | Supplier Device Package 63-FCCSP (4.6x3.8) |
Data Interface SPI | Base Product Number |

