
EL5261IY | |
---|---|
DigiKey Part Number | EL5261IY-ND |
Manufacturer | |
Manufacturer Product Number | EL5261IY |
Description | IC OPAMP CFA 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |