Similar
Similar
Similar

72V215L15TFI | |
|---|---|
DigiKey Part Number | 72V215L15TFI-ND |
Manufacturer | |
Manufacturer Product Number | 72V215L15TFI |
Description | IC FIFO SYNC 512X18 10NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 9K (512 x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 30mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 9K (512 x 18) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 64-LQFP |
Access Time 10ns | Supplier Device Package 64-TQFP (10x10) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74V215-10PAG | Rochester Electronics, LLC | 4,929 | 2156-SN74V215-10PAG-ND | ¥3,301.57143 | Similar |
| SN74V215-20PAG | Rochester Electronics, LLC | 4,307 | 2156-SN74V215-20PAG-ND | ¥1,505.15625 | Similar |
| SN74V215-7PAG | Rochester Electronics, LLC | 1,586 | 2156-SN74V215-7PAG-ND | ¥4,613.00000 | Similar |


