Similar
Similar
Similar
Similar
Similar

71V256SA15YGI | |
|---|---|
DigiKey Part Number | 71V256SA15YGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V256SA15YGI |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOJ |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C3256A-10JIN | Alliance Memory, Inc. | 258 | 1450-1224-5-ND | ¥897.00000 | Similar |
| AS7C3256A-12JIN | Alliance Memory, Inc. | 0 | AS7C3256A-12JIN-ND | ¥598.92000 | Similar |
| AS7C3256A-15JIN | Alliance Memory, Inc. | 0 | AS7C3256A-15JIN-ND | ¥748.64800 | Similar |
| AS7C3256A-20JIN | Alliance Memory, Inc. | 0 | AS7C3256A-20JIN-ND | ¥786.39600 | Similar |
| IS61C256AL-12JLI-TR | ISSI, Integrated Silicon Solution Inc | 266 | 706-1304-1-ND | ¥266.00000 | Similar |



