Direct
Direct
Direct
Direct
Direct
Direct
Similar

4MA155520Z4AACTGI8 | |
|---|---|
DigiKey Part Number | 4MA155520Z4AACTGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4MA155520Z4AACTGI8 |
Description | MEMS OSC XO 155.5200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 95mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L15553I3T | CTS-Frequency Controls | 0 | 653L15553I3T-ND | ¥528.15900 | Direct |
| 653V15553I3T | CTS-Frequency Controls | 0 | 653V15553I3T-ND | ¥528.15900 | Direct |
| 654L15553I3T | CTS-Frequency Controls | 0 | 654L15553I3T-ND | ¥438.47100 | Direct |
| 655L15553I3T | CTS-Frequency Controls | 0 | 655L15553I3T-ND | ¥542.28500 | Direct |
| 655V15553I3T | CTS-Frequency Controls | 0 | 655V15553I3T-ND | ¥542.28500 | Direct |






