
RSO-1205DZ | |
|---|---|
DigiKey Part Number | 945-1425-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1205DZ |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1205DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,823.00000 | ¥3,823 |
| 5 | ¥3,681.20000 | ¥18,406 |
| 10 | ¥3,621.60000 | ¥36,216 |
| 25 | ¥3,544.00000 | ¥88,600 |
| 50 | ¥3,486.40000 | ¥174,320 |
| 100 | ¥3,429.61000 | ¥342,961 |
| 250 | ¥3,355.90400 | ¥838,976 |
| 500 | ¥3,301.12200 | ¥1,650,561 |
| Unit Price without JCT: | ¥3,823.00000 |
|---|---|
| Unit Price with JCT: | ¥4,205.30000 |

