
RS-2409D | |
---|---|
DigiKey Part Number | 945-2549-ND |
Manufacturer | |
Manufacturer Product Number | RS-2409D |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2409D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,176.00000 | ¥3,176 |
5 | ¥3,058.00000 | ¥15,290 |
10 | ¥3,008.50000 | ¥30,085 |
25 | ¥2,944.08000 | ¥73,602 |
50 | ¥2,896.28000 | ¥144,814 |
100 | ¥2,849.13000 | ¥284,913 |
250 | ¥2,787.91200 | ¥696,978 |
500 | ¥2,742.41600 | ¥1,371,208 |
Unit Price without JCT: | ¥3,176.00000 |
---|---|
Unit Price with JCT: | ¥3,493.60000 |