
RPZ-3.0A-R | |
|---|---|
DigiKey Part Number | 945-RPZ-3.0A-RTR-ND - Tape & Reel (TR) 945-RPZ-3.0A-RCT-ND - Cut Tape (CT) 945-RPZ-3.0A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPZ-3.0A-R |
Description | 3A DC/DC-CONVERTER 'INNOLINE' SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 2.75V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPZ-3.0A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerLFQFN Module | |
Size / Dimension | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | |
Supplier Device Package | 18-QFN (2.5x3.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥431.00000 | ¥431 |
| 5 | ¥415.00000 | ¥2,075 |
| 10 | ¥408.40000 | ¥4,084 |
| 25 | ¥399.68000 | ¥9,992 |
| 50 | ¥393.20000 | ¥19,660 |
| 100 | ¥386.82000 | ¥38,682 |
| 250 | ¥378.54000 | ¥94,635 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥372.38200 | ¥186,191 |
| 1,000 | ¥366.31600 | ¥366,316 |
| 1,500 | ¥362.81200 | ¥544,218 |
| 2,500 | ¥358.44040 | ¥896,101 |
| 3,500 | ¥355.58886 | ¥1,244,561 |
| 5,000 | ¥318.46920 | ¥1,592,346 |
| Unit Price without JCT: | ¥431.00000 |
|---|---|
| Unit Price with JCT: | ¥474.10000 |



