
RP10-1224SA/XC | |
|---|---|
DigiKey Part Number | RP10-1224SA/XC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-1224SA/XC |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-1224SA/XC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,159.00000 | ¥10,159 |
| 5 | ¥9,780.60000 | ¥48,903 |
| 10 | ¥9,622.00000 | ¥96,220 |
| 25 | ¥9,415.60000 | ¥235,390 |
| 50 | ¥9,262.22000 | ¥463,111 |
| 100 | ¥9,111.23000 | ¥911,123 |
| Unit Price without JCT: | ¥10,159.00000 |
|---|---|
| Unit Price with JCT: | ¥11,174.90000 |

