Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-1224SA/XC

DigiKey Part Number
RP10-1224SA/XC-ND
Manufacturer
Manufacturer Product Number
RP10-1224SA/XC
Description
DC DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
RP10-1224SA/XC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
416mA
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 80°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Stock Options
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥10,159.00000¥10,159
5¥9,780.60000¥48,903
10¥9,622.00000¥96,220
25¥9,415.60000¥235,390
50¥9,262.22000¥463,111
100¥9,111.23000¥911,123
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥10,159.00000
Unit Price with JCT:¥11,174.90000