
RP10-1212DE | |
|---|---|
DigiKey Part Number | RP10-1212DE-ND |
Manufacturer | |
Manufacturer Product Number | RP10-1212DE |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-1212DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ¥9,399.66667 | ¥84,597 |
| Unit Price without JCT: | ¥9,399.66667 |
|---|---|
| Unit Price with JCT: | ¥10,339.63334 |

