
RP10-1212DE/P/M1 | |
|---|---|
DigiKey Part Number | RP10-1212DE/P/M1-ND |
Manufacturer | |
Manufacturer Product Number | RP10-1212DE/P/M1 |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-1212DE/P/M1 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 416mA, 416mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ¥11,205.88889 | ¥100,853 |
| Unit Price without JCT: | ¥11,205.88889 |
|---|---|
| Unit Price with JCT: | ¥12,326.47778 |

