



REC5-4815SRWZ/H6/C | |
|---|---|
DigiKey Part Number | REC5-4815SRWZ/H6/C-ND |
Manufacturer | |
Manufacturer Product Number | REC5-4815SRWZ/H6/C |
Description | DC DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 340mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4815SRWZ/H6/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 340mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,326.00000 | ¥5,326 |
| 5 | ¥5,128.80000 | ¥25,644 |
| 10 | ¥5,045.70000 | ¥50,457 |
| 25 | ¥4,937.64000 | ¥123,441 |
| 50 | ¥4,857.30000 | ¥242,865 |
| 100 | ¥4,778.20000 | ¥477,820 |
| 250 | ¥4,675.46000 | ¥1,168,865 |
| Unit Price without JCT: | ¥5,326.00000 |
|---|---|
| Unit Price with JCT: | ¥5,858.60000 |

