


REC5-4805DRWZ/H4/C/SMD | |
|---|---|
DigiKey Part Number | REC5-4805DRWZ/H4/C/SMD-ND |
Manufacturer | |
Manufacturer Product Number | REC5-4805DRWZ/H4/C/SMD |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-4805DRWZ/H4/C/SMD Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 72V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ¥5,640.20000 | ¥84,603 |
| Unit Price without JCT: | ¥5,640.20000 |
|---|---|
| Unit Price with JCT: | ¥6,204.22000 |

