Isolated Module DC DC Converter 1 Output 15V 340mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 340mA 9V - 18V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-1215SRW/H2/A

DigiKey Part Number
945-1872-5-ND
Manufacturer
Manufacturer Product Number
REC5-1215SRW/H2/A
Description
DC DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 340mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-1215SRW/H2/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
340mA
Power (Watts)
5 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥4,263.00000¥4,263
5¥4,104.80000¥20,524
10¥4,038.10000¥40,381
25¥3,951.64000¥98,791
50¥3,887.38000¥194,369
100¥3,824.08000¥382,408
250¥3,741.88000¥935,470
500¥3,248.95200¥1,624,476
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥4,263.00000
Unit Price with JCT:¥4,689.30000