


REC5-053.3SRW/H4/C/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC5-053.3SRW/H4/C/SMD-RTR-ND - Tape & Reel (TR) 945-REC5-053.3SRW/H4/C/SMD-RCT-ND - Cut Tape (CT) 945-REC5-053.3SRW/H4/C/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC5-053.3SRW/H4/C/SMD-R |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-053.3SRW/H4/C/SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,245.00000 | ¥5,245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥4,655.71000 | ¥465,571 |
| Unit Price without JCT: | ¥5,245.00000 |
|---|---|
| Unit Price with JCT: | ¥5,769.50000 |

