



REC3-1212SRW/H4/C | |
|---|---|
DigiKey Part Number | 945-2500-ND |
Manufacturer | |
Manufacturer Product Number | REC3-1212SRW/H4/C |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1212SRW/H4/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,954.00000 | ¥3,954 |
| 5 | ¥3,806.00000 | ¥19,030 |
| 10 | ¥3,744.20000 | ¥37,442 |
| 25 | ¥3,664.08000 | ¥91,602 |
| 50 | ¥3,604.46000 | ¥180,223 |
| 100 | ¥3,545.80000 | ¥354,580 |
| 250 | ¥3,469.57600 | ¥867,394 |
| 500 | ¥3,009.64200 | ¥1,504,821 |
| Unit Price without JCT: | ¥3,954.00000 |
|---|---|
| Unit Price with JCT: | ¥4,349.40000 |

