

REC15-2415SZ/H2/M | |
---|---|
DigiKey Part Number | 945-2495-ND |
Manufacturer | |
Manufacturer Product Number | REC15-2415SZ/H2/M |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-2415SZ/H2/M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.71000 | $62.71 |
5 | $60.37600 | $301.88 |
10 | $59.39600 | $593.96 |
25 | $58.12240 | $1,453.06 |
50 | $57.17580 | $2,858.79 |
100 | $56.24330 | $5,624.33 |
Unit Price without JCT: | $62.71000 |
---|---|
Unit Price with JCT: | $68.98100 |