Similar

RACD45-1050A | |
|---|---|
DigiKey Part Number | 945-2135-ND |
Manufacturer | |
Manufacturer Product Number | RACD45-1050A |
Description | LED DRIVER CC AC/DC 33-48V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 33 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 33 ~ 48V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 45 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.85" L x 1.77" W x 1.28" H (174.0mm x 45.0mm x 32.5mm) | |
Approval Agency | CE, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.882 lb (400.07 g) |


