



RAC10-12SK/277 | |
|---|---|
DigiKey Part Number | 945-3122-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-12SK/277 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 840mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-12SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 840mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,192.00000 | ¥2,192 |
| 5 | ¥2,088.20000 | ¥10,441 |
| 10 | ¥2,044.90000 | ¥20,449 |
| 25 | ¥1,988.92000 | ¥49,723 |
| 50 | ¥1,947.60000 | ¥97,380 |
| 100 | ¥1,907.11000 | ¥190,711 |
| 250 | ¥1,854.91600 | ¥463,729 |
| 500 | ¥1,816.38600 | ¥908,193 |
| Unit Price without JCT: | ¥2,192.00000 |
|---|---|
| Unit Price with JCT: | ¥2,411.20000 |











