

RAC10-12DA-E-ST | |
---|---|
DigiKey Part Number | RAC10-12DA-E-ST-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-12DA-E-ST |
Description | AC/DC CONVERTER 12V -12V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 90 ~ 264 VAC Input |
EDA/CAD Models | RAC10-12DA-E-ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 380 mA | |
Current - Output 2 | 380 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.12" W x 1.06" H (96.0mm x 53.9mm x 27.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - |