Enclosed AC DC Converters 1 Output 15V 340mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 340mA 90 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC05-15SC

DigiKey Part Number
945-2463-ND
Manufacturer
Manufacturer Product Number
RAC05-15SC
Description
AC/DC CONVERTER 15V 5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 340mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC05-15SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
340mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 75°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.17" L x 1.77" W x 0.82" H (55.0mm x 45.0mm x 21.0mm)
Approval Agency
CE, cULus, EN
Standard Number
60950-1
Line Regulation
±0.3%
Load Regulation
±0.5%
Weight
0.077 lb (34.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥4,054.00000¥4,054
5¥3,861.00000¥19,305
10¥3,780.80000¥37,808
25¥3,677.32000¥91,933
50¥3,600.90000¥180,045
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥4,054.00000
Unit Price with JCT:¥4,459.40000