Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2SX-0505/H-R

DigiKey Part Number
945-R2SX-0505/H-RTR-ND - Tape & Reel (TR)
945-R2SX-0505/H-RCT-ND - Cut Tape (CT)
945-R2SX-0505/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2SX-0505/H-R
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R2SX-0505/H-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,125.00000¥1,125
5¥1,082.80000¥5,414
10¥1,065.20000¥10,652
25¥1,042.44000¥26,061
50¥1,025.54000¥51,277
100¥1,008.86000¥100,886
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥987.22800¥246,807
500¥971.14600¥485,573
750¥961.85067¥721,388
1,250¥950.25600¥1,187,820
1,750¥942.69371¥1,649,714
Manufacturers Standard Package
Unit Price without JCT:¥1,125.00000
Unit Price with JCT:¥1,237.50000