


R2S-1205-R | |
|---|---|
DigiKey Part Number | 945-1024-2-ND - Tape & Reel (TR) 945-R2S-1205-RCT-ND - Cut Tape (CT) 945-R2S-1205-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2S-1205-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2S-1205-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,070.00000 | ¥2,070 |
| 5 | ¥1,992.80000 | ¥9,964 |
| 10 | ¥1,960.40000 | ¥19,604 |
| 25 | ¥1,918.56000 | ¥47,964 |
| 50 | ¥1,887.38000 | ¥94,369 |
| 100 | ¥1,856.68000 | ¥185,668 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,816.81600 | ¥454,204 |
| 500 | ¥1,787.18600 | ¥893,593 |
| 750 | ¥1,770.06267 | ¥1,327,547 |
| Unit Price without JCT: | ¥2,070.00000 |
|---|---|
| Unit Price with JCT: | ¥2,277.00000 |







