

R1Z-1212/H | |
---|---|
DigiKey Part Number | R1Z-1212/H-ND |
Manufacturer | |
Manufacturer Product Number | R1Z-1212/H |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 42mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-1212/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 60% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
33 | ¥2,593.39394 | ¥85,582 |
Unit Price without JCT: | ¥2,593.39394 |
---|---|
Unit Price with JCT: | ¥2,852.73333 |