


R0.25DA-051212/P | |
|---|---|
DigiKey Part Number | R0.25DA-051212/P-ND |
Manufacturer | |
Manufacturer Product Number | R0.25DA-051212/P |
Description | DC DC CONVERTER 2X12V 250MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V 12V 10mA, 10mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25DA-051212/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10mA, 10mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 60 ~ 70% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | ¥2,164.90909 | ¥71,442 |
| Unit Price without JCT: | ¥2,164.90909 |
|---|---|
| Unit Price with JCT: | ¥2,381.40000 |

