Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input

R-78T3.3-1.0/AC-R

DigiKey Part Number
945-R-78T3.3-1.0/AC-RTR-ND - Tape & Reel (TR)
945-R-78T3.3-1.0/AC-RCT-ND - Cut Tape (CT)
945-R-78T3.3-1.0/AC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78T3.3-1.0/AC-R
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78T3.3-1.0/AC-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Size / Dimension
0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,317.00000¥2,317
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150¥2,144.82667¥321,724
Manufacturers Standard Package
Unit Price without JCT:¥2,317.00000
Unit Price with JCT:¥2,548.70000