
R-531.2PA | |
---|---|
DigiKey Part Number | R-531.2PA-ND |
Manufacturer | |
Manufacturer Product Number | R-531.2PA |
Description | DC DC CONVERTER 1.2V 3.6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-531.2PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 3.6 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | ¥4,285.46667 | ¥64,282 |
Unit Price without JCT: | ¥4,285.46667 |
---|---|
Unit Price with JCT: | ¥4,714.01334 |