Parametric Equivalent

GP55-3483-FBW | |
|---|---|
DigiKey Part Number | 4855-GP55-3483-FBW-ND |
Manufacturer | |
Manufacturer Product Number | GP55-3483-FBW |
Description | RES 348K OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.86620 | ¥29,331 |
| Unit Price without JCT: | ¥5.86620 |
|---|---|
| Unit Price with JCT: | ¥6.45282 |


