GP55-1823-FBW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: ¥5.86620
Datasheet
182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP55-1823-FBW

DigiKey Part Number
4855-GP55-1823-FBW-ND
Manufacturer
Manufacturer Product Number
GP55-1823-FBW
Description
RES 182K OHM 1% 1/4W AXIAL
Customer Reference
Detailed Description
182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 160°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5,000¥5.86620¥29,331
Manufacturers Standard Package
Unit Price without JCT:¥5.86620
Unit Price with JCT:¥6.45282