160-R18-JTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: ¥135.84000
Datasheet
180 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160-R18-JTW

DigiKey Part Number
4855-160-R18-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
160-R18-JTW
Description
RES 0.18 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
180 mOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.874" L (7.92mm x 22.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥102.21300¥102,213
Manufacturers Standard Package
Unit Price without JCT:¥102.21300
Unit Price with JCT:¥112.43430