MB85RS2MTYPN-G-AWEWE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥2,015.23400
Datasheet
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-DFN (5x6)

MB85RS2MTYPN-G-AWEWE1

DigiKey Part Number
865-MB85RS2MTYPN-G-AWEWE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB85RS2MTYPN-G-AWEWE1
Description
IC FRAM 2MBIT SPI 50MHZ 8DFN
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
MB85RS2MTYPN-G-AWEWE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥1,940.41533¥2,910,623
Manufacturers Standard Package
Unit Price without JCT:¥1,940.41533
Unit Price with JCT:¥2,134.45686