Similar


Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Clock Frequency 50 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15V102QN-50SXE | Infineon Technologies | 0 | 448-CY15V102QN-50SXE-ND | ¥3,166.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | ¥1,731.69412 | ¥147,194 |
| Unit Price without JCT: | ¥1,731.69412 |
|---|---|
| Unit Price with JCT: | ¥1,904.86353 |


