
MB85RS1MTPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS1MTPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RS1MTPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RS1MTPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS1MTPNF-G-AMERE2 |
Description | MB85RS1MTPNF-G-AMERE2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 9 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,783.00000 | ¥1,783 |
| 10 | ¥1,656.90000 | ¥16,569 |
| 25 | ¥1,606.08000 | ¥40,152 |
| 50 | ¥1,567.76000 | ¥78,388 |
| 100 | ¥1,529.62000 | ¥152,962 |
| 250 | ¥1,479.74000 | ¥369,935 |
| 500 | ¥1,442.57800 | ¥721,289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥1,384.97200 | ¥2,077,458 |
| Unit Price without JCT: | ¥1,783.00000 |
|---|---|
| Unit Price with JCT: | ¥1,961.30000 |





