MB85RS128TYPNF-GS-BCE1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 183
Unit Price: ¥1,426.00000
Datasheet
MB85RS256TYPNF-G-BCERE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS128TYPNF-GS-BCE1

DigiKey Part Number
865-MB85RS128TYPNF-GS-BCE1-ND
Manufacturer
Manufacturer Product Number
MB85RS128TYPNF-GS-BCE1
Description
IC FRAM 128KBIT SPI 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 33 MHz 13 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
-
Access Time
13 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
170¥796.51765¥135,408
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥796.51765
Unit Price with JCT:¥876.16942